


005420500014 | |
|---|---|
DigiKey Part Number | RPC3401-ND |
Manufacturer | |
Manufacturer Product Number | 005420500014 |
Description | ROUND SPACER #8 POLYSTYRENE 4MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Polystyrene 0.157" (4.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 005420500014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.165" (4.20mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.157" (4.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 5 | ¥29.20000 | ¥146 |
| 10 | ¥27.00000 | ¥270 |
| 25 | ¥24.40000 | ¥610 |
| 50 | ¥22.72000 | ¥1,136 |
| 100 | ¥21.23000 | ¥2,123 |
| 250 | ¥19.50000 | ¥4,875 |
| 500 | ¥18.34800 | ¥9,174 |
| 1,000 | ¥17.32000 | ¥17,320 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

