




005377859914 | |
|---|---|
DigiKey Part Number | RPC2978-ND |
Manufacturer | |
Manufacturer Product Number | 005377859914 |
Description | ROUND SPACER #4 POLYSTYRENE 35MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Polystyrene 1.378" (35.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 005377859914 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.134" (3.40mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 1.378" (35.00mm) | |
Length - Overall | 1.378" (35.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥56.00000 | ¥56 |
| 5 | ¥46.20000 | ¥231 |
| 10 | ¥42.80000 | ¥428 |
| 25 | ¥38.80000 | ¥970 |
| 50 | ¥36.22000 | ¥1,811 |
| 100 | ¥33.90000 | ¥3,390 |
| 250 | ¥31.22800 | ¥7,807 |
| 500 | ¥29.45800 | ¥14,729 |
| 1,000 | ¥27.87400 | ¥27,874 |
| Unit Price without JCT: | ¥56.00000 |
|---|---|
| Unit Price with JCT: | ¥61.60000 |

