Image for XLH736159.375000I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLH736159.375000I

DigiKey Part Number
800-XLH736159.375000ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XLH736159.375000I
Description
XLH7 APXOXXX
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
159.375 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.057" (1.45mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥279.10200¥279,102
Manufacturers Standard Package
Unit Price without JCT:¥279.10200
Unit Price with JCT:¥307.01220