


ESP32-S3-WROOM-2-N32R16V | |
|---|---|
DigiKey Part Number | 1965-ESP32-S3-WROOM-2-N32R16VTR-ND - Tape & Reel (TR) 1965-ESP32-S3-WROOM-2-N32R16VCT-ND - Cut Tape (CT) 1965-ESP32-S3-WROOM-2-N32R16VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-S3-WROOM-2-N32R16V |
Description | RF TXRX MOD BT WIFI PCB TH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 20.5dBm | |
Sensitivity | -103.5dBm | |
Serial Interfaces | GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, UART, USB | |
Antenna Type | PCB Trace | |
Utilized IC / Part | ESP32-S3R8V | |
Memory Size | 32MB Flash, 16MB PSRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 95mA ~ 97mA | |
Current - Transmitting | 285mA ~ 355mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 65°C (TA) | |
Package / Case | 49-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,958.00000 | ¥1,958 |
| 10 | ¥1,700.70000 | ¥17,007 |
| 25 | ¥1,611.52000 | ¥40,288 |
| 100 | ¥1,489.11000 | ¥148,911 |
| 250 | ¥1,415.82800 | ¥353,957 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | ¥1,143.36154 | ¥743,185 |
| Unit Price without JCT: | ¥1,958.00000 |
|---|---|
| Unit Price with JCT: | ¥2,153.80000 |











