
EVM080W-1750-42 | |
|---|---|
DigiKey Part Number | 1800-1047-ND |
Manufacturer | |
Manufacturer Product Number | EVM080W-1750-42 |
Description | LED DRIVER CC AC/DC 30-42V 1.75A |
Customer Reference | |
Detailed Description | 1.75A 30 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | EVM080W-1750-42 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 30 ~ 42V | |
Current - Output (Max) | 1.75A | |
Power (Watts) | 74 W | |
Dimming | ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | IP20, NEMA 410 | |
Operating Temperature | -30°C ~ 90°C | |
Efficiency | 89% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.67" L x 2.76" W x 1.57" H (144.0mm x 70.0mm x 40.0mm) | |
Approval Agency | cUL, UL, cRUcs, FC, CE, CB | |
Mounting Type | Chassis Mount | |
Weight | - |

