
234832-E | |
---|---|
DigiKey Part Number | 2684-234832-ETR-ND - Tape & Reel (TR) 2684-234832-ECT-ND - Cut Tape (CT) 2684-234832-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 234832-E |
Description | MAXIBR M 02POS RA A SMT BK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 234832-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.161" (4.09mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.199" (5.05mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -55°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 12A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥420.00000 | ¥420 |
10 | ¥356.80000 | ¥3,568 |
25 | ¥334.44000 | ¥8,361 |
50 | ¥318.46000 | ¥15,923 |
100 | ¥303.24000 | ¥30,324 |
Quantity | Unit Price | Ext Price |
---|---|---|
440 | ¥273.12500 | ¥120,175 |
880 | ¥260.09318 | ¥228,882 |
1,320 | ¥252.75985 | ¥333,643 |
2,200 | ¥243.81909 | ¥536,402 |
3,080 | ¥238.10487 | ¥733,363 |
4,400 | ¥232.19386 | ¥1,021,653 |
Unit Price without JCT: | ¥420.00000 |
---|---|
Unit Price with JCT: | ¥462.00000 |