4 Position Circular Connector Insert, Female Sockets Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Insert, Female Sockets Solder Eyelet(s)
234234-E
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

234234-E

DigiKey Part Number
2684-234234-E-ND
Manufacturer
Manufacturer Product Number
234234-E
Description
CONN FMALE INSERT 4P SLDR EYELET
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Insert, Female Sockets Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
234234-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M8-4
Shell Size, MIL
-
Mounting Type
Surface Mount
Mounting Feature
-
Termination
Solder Eyelet(s)
Fastening Type
-
Orientation
A
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Board Guide, Insert Only, Requires Shell
Shielding
Current Rating (Amps)
4.8A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Liquid Crystal Polymer (LCP)
Applications
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥871.00000¥871
10¥740.40000¥7,404
25¥694.00000¥17,350
50¥660.86000¥33,043
100¥629.29000¥62,929
300¥582.34667¥174,704
500¥561.74400¥280,872
1,000¥534.95100¥534,951
2,500¥501.49880¥1,253,747
Manufacturers Standard Package
Unit Price without JCT:¥871.00000
Unit Price with JCT:¥958.10000