Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TSX-3225 25.0000MF09Z-AC | |
|---|---|
DigiKey Part Number | TSX-322525.0000MF09Z-AC-ND |
Manufacturer | |
Manufacturer Product Number | TSX-3225 25.0000MF09Z-AC |
Description | CRYSTAL 25.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 25.0000MF09Z-AC Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Strip | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±9ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSX-3225 25.0000MF09Z-AC0 | EPSON | 0 | 114-TSX-322525.0000MF09Z-AC0TR-ND | ¥40.23500 | Parametric Equivalent |
| TSX-3225 25.0000MF09Z-AC3 | EPSON | 0 | TSX-322525.0000MF09Z-AC3-ND | ¥97.47200 | Parametric Equivalent |
| TSX-3225 25.0000MF09Z-AC6 | EPSON | 0 | 114-TSX-322525.0000MF09Z-AC6TR-ND | ¥38.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥102.05000 | ¥10,205 |
| Unit Price without JCT: | ¥102.05000 |
|---|---|
| Unit Price with JCT: | ¥112.25500 |


