
TG2520SMN 16.3840M-ECGNBMB | |
|---|---|
DigiKey Part Number | 114-TG2520SMN16.3840M-ECGNBMB-ND |
Manufacturer | |
Manufacturer Product Number | TG2520SMN 16.3840M-ECGNBMB |
Description | XTAL OSC TCXO 16.3840MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz VCTCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±500ppb |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 1.5mA |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.5x2) |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output Clipped Sine Wave | Base Product Number |
Voltage - Supply 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥454.28000 | ¥22,714 |
| Unit Price without JCT: | ¥454.28000 |
|---|---|
| Unit Price with JCT: | ¥499.70800 |

