Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TG2016SMN 25.0000M-ECGNNM0 | |
|---|---|
DigiKey Part Number | 114-TG2016SMN25.0000M-ECGNNM0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG2016SMN 25.0000M-ECGNNM0 |
Description | XTAL OSC TCXO 25.0000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TG2016SMN 25.0000M-ECGNNM0 Models |
Category | Frequency Stability ±500ppb |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 1.5mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2x1.6) |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.029" (0.73mm) |
Output Clipped Sine Wave | Base Product Number |
Voltage - Supply 1.7V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG2016SMN 25.0000M-ECGNNM5 | EPSON | 0 | 114-TG2016SMN25.0000M-ECGNNM5TR-ND | ¥80.31533 | Parametric Equivalent |
| TG2016SMN 25.0000M-ECGNNMB | EPSON | 0 | 114-TG2016SMN25.0000M-ECGNNMB-ND | ¥569.68000 | Parametric Equivalent |
| TG2016SMN 25.0000M-MCGNNM0 | EPSON | 779 | 114-TG2016SMN25.0000M-MCGNNM0CT-ND | ¥504.00000 | Parametric Equivalent |
| TG2016SMN 25.0000M-MCGNNM5 | EPSON | 0 | 114-TG2016SMN25.0000M-MCGNNM5TR-ND | ¥80.31533 | Parametric Equivalent |
| TG2016SMN 25.0000M-MCGNNMB | EPSON | 0 | 114-TG2016SMN25.0000M-MCGNNMB-ND | ¥569.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥83.08400 | ¥83,084 |
| Unit Price without JCT: | ¥83.08400 |
|---|---|
| Unit Price with JCT: | ¥91.39240 |


