Parametric Equivalent

TG2016SMN 16.3690M-MCGNNMB | |
|---|---|
DigiKey Part Number | 114-TG2016SMN16.3690M-MCGNNMB-ND |
Manufacturer | |
Manufacturer Product Number | TG2016SMN 16.3690M-MCGNNMB |
Description | XTAL OSC TCXO 16.3690MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16.369 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TG2016SMN 16.3690M-MCGNNMB Models |
Category | Voltage - Supply 2.8V ~ 3.3V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 1.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.029" (0.73mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG2016SMN 16.3690M-ECGNNMB | EPSON | 0 | 114-TG2016SMN16.3690M-ECGNNMB-ND | ¥569.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥569.68000 | ¥28,484 |
| Unit Price without JCT: | ¥569.68000 |
|---|---|
| Unit Price with JCT: | ¥626.64800 |


