4-SMD;NoLead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG7050CAN 24.576000M-TJGA3

DigiKey Part Number
SER3998TR-ND - Tape & Reel (TR)
SER3998CT-ND - Cut Tape (CT)
SER3998DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG7050CAN 24.576000M-TJGA3
Description
XTAL OSC XO 24.5760MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24.576 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
24.576 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
3mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
2.7µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 751
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥447.00000¥447
10¥389.00000¥3,890
25¥367.92000¥9,198
50¥352.68000¥17,634
100¥338.09000¥33,809
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250¥319.74400¥79,936
500¥306.53800¥153,269
750¥299.07067¥224,303
1,250¥289.92880¥362,411
1,750¥284.06400¥497,112
2,500¥277.97880¥694,947
3,000¥274.92067¥824,762
6,000¥263.60517¥1,581,631
Manufacturers Standard Package
Unit Price without JCT:¥447.00000
Unit Price with JCT:¥491.70000