
SG3225EAN 50.000000M-KCBB3 | |
|---|---|
DigiKey Part Number | SG3225EAN50.000000M-KCBB3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG3225EAN 50.000000M-KCBB3 |
Description | XTAL OSC XO 50.0000MHZ LVPECL SM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 65mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output LVPECL | Current - Supply (Disable) (Max) 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥798.36800 | ¥199,592 |
| Unit Price without JCT: | ¥798.36800 |
|---|---|
| Unit Price with JCT: | ¥878.20480 |

