
SG3225CAN 25.0000M-TDBA0 | |
|---|---|
DigiKey Part Number | 114-SG3225CAN25.0000M-TDBA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG3225CAN 25.0000M-TDBA0 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 2.2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS | Current - Supply (Disable) (Max) 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥82.07400 | ¥82,074 |
| Unit Price without JCT: | ¥82.07400 |
|---|---|
| Unit Price with JCT: | ¥90.28140 |

