


SG-8101CG-TBGSA | |
|---|---|
DigiKey Part Number | SG-8101CG-TBGSA-ND |
Manufacturer | |
Manufacturer Product Number | SG-8101CG-TBGSA |
Description | XTAL OSC PROG XO CMOS 1.62V |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 670 kHz ~ 170 MHz Programmable Oscillator 1.62V ~ 3.63V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 670 kHz ~ 170 MHz | |
Function | Standby | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | - | |
Frequency Stability (Total) | ±15ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 1.1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥796.00000 | ¥796 |
| 10 | ¥691.70000 | ¥6,917 |
| 25 | ¥654.16000 | ¥16,354 |
| 50 | ¥627.12000 | ¥31,356 |
| 100 | ¥601.19000 | ¥60,119 |
| 250 | ¥568.59600 | ¥142,149 |
| 500 | ¥545.13800 | ¥272,569 |
| 1,000 | ¥522.67200 | ¥522,672 |
| 2,500 | ¥494.42480 | ¥1,236,062 |
| Unit Price without JCT: | ¥796.00000 |
|---|---|
| Unit Price with JCT: | ¥875.60000 |

