SG-8101CE 32.0000M-TBGSAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ¥173.30200
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ¥382.36800
Datasheet
32 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8101CE 32.0000M-TBGSAB

DigiKey Part Number
114-SG-8101CE32.0000M-TBGSAB-ND
Manufacturer
Manufacturer Product Number
SG-8101CE 32.0000M-TBGSAB
Description
XTAL OSC XO 32.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Mfr
Frequency Stability
±15ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Current - Supply (Max)
8.1mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.047" (1.20mm)
Output
CMOS
Current - Supply (Disable) (Max)
3.5mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG-8101CE 32.0000M-TBGSA0EPSON0114-SG-8101CE32.0000M-TBGSA0TR-ND¥173.30200Parametric Equivalent
SG-8101CE 32.0000M-TBGSA3EPSON0114-SG-8101CE32.0000M-TBGSA3TR-ND¥382.36800Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
50¥421.74000¥21,087
Unit Price without JCT:¥421.74000
Unit Price with JCT:¥463.91400