
SG-8018CA 32.6730M-TJHPA0 | |
|---|---|
DigiKey Part Number | 114-SG-8018CA32.6730M-TJHPA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-8018CA 32.6730M-TJHPA0 |
Description | XTAL OSC XO 32.6730MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.673 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SG-8018CA 32.6730M-TJHPA0 Models |
Category | Voltage - Supply 1.62V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 8.1mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output CMOS | Current - Supply (Disable) (Max) 3.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥118.33200 | ¥118,332 |
| Unit Price without JCT: | ¥118.33200 |
|---|---|
| Unit Price with JCT: | ¥130.16520 |

