Direct

SG-8018CA 20.000000 MHZ TJHSA | |
|---|---|
DigiKey Part Number | SG-8018CA20.000000MHZTJHSA-ND |
Manufacturer | |
Manufacturer Product Number | SG-8018CA 20.000000 MHZ TJHSA |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SG-8018CA 20.000000 MHZ TJHSA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 3.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 3.5mA |


