
SG-210STF 27.0000ML0 | |
|---|---|
DigiKey Part Number | SER4385TR-ND - Tape & Reel (TR) SER4385CT-ND - Cut Tape (CT) SER4385DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-210STF 27.0000ML0 |
Description | XTAL OSC XO 27.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥115.00000 | ¥115 |
| 10 | ¥99.00000 | ¥990 |
| 25 | ¥93.68000 | ¥2,342 |
| 50 | ¥89.80000 | ¥4,490 |
| 100 | ¥86.08000 | ¥8,608 |
| 250 | ¥81.40400 | ¥20,351 |
| 500 | ¥78.04000 | ¥39,020 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥74.81000 | ¥74,810 |
| 2,000 | ¥71.71750 | ¥143,435 |
| 3,000 | ¥69.96733 | ¥209,902 |
| 5,000 | ¥67.82500 | ¥339,125 |
| 7,000 | ¥66.45000 | ¥465,150 |
| 10,000 | ¥65.02340 | ¥650,234 |
| Unit Price without JCT: | ¥115.00000 |
|---|---|
| Unit Price with JCT: | ¥126.50000 |



