MC-206 32.7680KB-A0: ROHS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPSON
In Stock: 12,113
Unit Price: ¥110.00000
Datasheet
32.768 kHz ±20ppm Crystal 12.5pF 55 kOhms 4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-206 32.7680KB-A0: ROHS

DigiKey Part Number
MC-20632.7680KB-A0:ROHS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC-206 32.7680KB-A0: ROHS
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 55 kOhms 4-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
55 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (7.3x2.5)
Size / Dimension
0.287" L x 0.098" W (7.30mm x 2.50mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes