
MA-506 7.8432M-C3:PURE SN | |
|---|---|
DigiKey Part Number | MA-5067.8432M-C3:PURESN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA-506 7.8432M-C3:PURE SN |
Description | CRYSTAL 7.8432MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 7.8432 MHz ±50ppm Crystal 18pF 80 Ohms 4-SOJ, 3.30mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | MA-506 7.8432M-C3:PURE SN Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 7.8432 MHz | Supplier Device Package 4-SOJ |
Frequency Stability ±30ppm | Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.181" (4.60mm) |

