Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-238 27.1200MB-W5 | |
|---|---|
DigiKey Part Number | 114-FA-23827.1200MB-W5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-238 27.1200MB-W5 |
Description | CRYSTAL 27.1200MHZ 12PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±50ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238 27.1200MB-W | EPSON | 0 | FA-23827.1200MB-W-ND | ¥133.95000 | Parametric Equivalent |
| FA-238 27.1200MB-W0 | EPSON | 0 | 114-FA-23827.1200MB-W0TR-ND | ¥48.38700 | Parametric Equivalent |
| FA-238 27.1200MD30V-W | EPSON | 0 | FA-23827.1200MD30V-W-ND | ¥133.95000 | Parametric Equivalent |
| FA-238 27.1200MD30V-W0 | EPSON | 0 | 114-FA-23827.1200MD30V-W0TR-ND | ¥48.38700 | Parametric Equivalent |
| FA-238 27.1200MD30V-W5 | EPSON | 0 | 114-FA-23827.1200MD30V-W5TR-ND | ¥45.25233 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥45.25233 | ¥135,757 |
| Unit Price without JCT: | ¥45.25233 |
|---|---|
| Unit Price with JCT: | ¥49.77756 |


