FA-238 26.0000MB-G3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ¥138.15000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ¥48.38700
Datasheet
26 MHz ±50ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 26.0000MB-G3

DigiKey Part Number
114-FA-23826.0000MB-G3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-238 26.0000MB-G3
Description
CRYSTAL 26.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 MHz ±50ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-238 26.0000MB-GEPSON0FA-23826.0000MB-G-ND¥138.15000Parametric Equivalent
FA-238 26.0000MB-G0EPSON0114-FA-23826.0000MB-G0TR-ND¥48.38700Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
250¥124.11600¥31,029
Manufacturers Standard Package
Unit Price without JCT:¥124.11600
Unit Price with JCT:¥136.52760