Parametric Equivalent

FA-20H 25.00M-90AANNG80REB | |
|---|---|
DigiKey Part Number | 114-FA-20H25.00M-90AANNG80REB-ND |
Manufacturer | |
Manufacturer Product Number | FA-20H 25.00M-90AANNG80REB |
Description | CRYSTAL 25.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2.5x2) |
Frequency 25 MHz | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.022" (0.55mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 9pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-20H 25.00M-90AANNG80RE0 | EPSON | 0 | 114-FA-20H25.00M-90AANNG80RE0TR-ND | ¥64.45300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥163.14000 | ¥16,314 |
| Unit Price without JCT: | ¥163.14000 |
|---|---|
| Unit Price with JCT: | ¥179.45400 |


