Parametric Equivalent
Parametric Equivalent

EG-2121CA 156.25781M-LGPAL0 | |
|---|---|
DigiKey Part Number | 114-EG-2121CA156.25781M-LGPAL0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EG-2121CA 156.25781M-LGPAL0 |
Description | XTAL OSC SO 156.25781MHZ LVDS SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25781 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature 0°C ~ 70°C |
Series | Current - Supply (Max) 30mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 20mA |
Output LVDS | Base Product Number |
Voltage - Supply 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EG-2121CA 156.25781M-LGPAB | EPSON | 0 | EG-2121CA156.25781M-LGPAB-ND | ¥3,524.30000 | Parametric Equivalent |
| EG-2121CA 156.25781M-LGPAL3 | EPSON | 0 | 114-EG-2121CA156.25781M-LGPAL3TR-ND | ¥3,022.50400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥2,725.42400 | ¥2,725,424 |
| Unit Price without JCT: | ¥2,725.42400 |
|---|---|
| Unit Price with JCT: | ¥2,997.96640 |


