EG-2121CA 100.0000M-DGPNL0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ¥4,195.00000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ¥3,282.16600
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ¥3,951.29600
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ¥1,825.95000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ¥1,710.70000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ¥3,271.40000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ¥2,482.39700
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ¥2,986.91200
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ¥1,608.10000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ¥1,169.53100
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ¥522.97300
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ¥1,226.62800
Datasheet
100 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2121CA 100.0000M-DGPNL0

DigiKey Part Number
114-EG-2121CA100.0000M-DGPNL0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EG-2121CA 100.0000M-DGPNL0
Description
XTAL OSC SO 100.00MHZ LVPECL SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
80mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Output
LVPECL
Current - Supply (Disable) (Max)
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EG-2121CA 100.0000M-DGPABEPSON0EG-2121CA100.0000M-DGPAB-ND¥4,195.00000Parametric Equivalent
EG-2121CA 100.0000M-DGPAL0EPSON0114-EG-2121CA100.0000M-DGPAL0TR-ND¥3,282.16600Parametric Equivalent
EG-2121CA 100.0000M-DGPAL3EPSON0EG-2121CA100.0000M-DGPAL3-ND¥3,951.29600Parametric Equivalent
EG-2121CA 100.0000M-DGPNBEPSON0EG-2121CA100.0000M-DGPNB-ND¥1,825.95000Parametric Equivalent
EG-2121CA 100.0000M-DGPNL3EPSON0EG-2121CA100.0000M-DGPNL3-ND¥1,710.70000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥1,350.25800¥1,350,258
Manufacturers Standard Package
Unit Price without JCT:¥1,350.25800
Unit Price with JCT:¥1,485.28380