Similar

EG-2102CA 100.0000M-HGSNL3 | |
|---|---|
DigiKey Part Number | SER3733TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EG-2102CA 100.0000M-HGSNL3 |
Description | XTAL OSC SO 100.0000MHZ HCSL SMD |
Customer Reference | |
Detailed Description | 100 MHz SO (SAW) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 85mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output HCSL | Current - Supply (Disable) (Max) 35mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XG-2102CA 100.0000M-PGRN | EPSON | 0 | XG-2102CA100.0000M-PGRN-ND | ¥1,358.65000 | Similar |


