CA-301 33.0000M-C:PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥44.06200
Datasheet
33 MHz ±30ppm Crystal 18pF 100 Ohms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-301 33.0000M-C:PBFREE

DigiKey Part Number
SER3448-ND
Manufacturer
Manufacturer Product Number
CA-301 33.0000M-C:PBFREE
Description
CRYSTAL 33.0000MHZ 18PF TH
Customer Reference
Detailed Description
33 MHz ±30ppm Crystal 18pF 100 Ohms Cylindrical Can, Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
3rd Overtone
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
33 MHz
Size / Dimension
0.122" Dia x 0.350" L (3.10mm x 8.90mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.350" (8.90mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATS330BSM-1CTS-Frequency Controls0ATS330BSM-1-ND¥44.06200Similar
Obsolete
This product is no longer manufactured. View Substitutes