B88069X3810C103
cms-photo-disclaimer

B88069X3810C103

cms-digikey-product-number
495-5869-ND
cms-manufacturer
cms-manufacturer-product-number
B88069X3810C103
cms-description
GDT 800V 10KA 2 POLE
cms-customer-reference
cms-detailed-description
Gas Discharge Tube 800 V 10000A (10kA) ±15% 2 Pole User Defined
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
800 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
User Defined
Package / Case
Cylinder No Lead
cms-product-q-and-a

cms-techforum-default-desc

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.