B82799C223N1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 29,646
Unit Price: ¥2.21000
Datasheet
Image for B82799C223N1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82799C223N1

DigiKey Part Number
B82799C223N1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82799C223N1
Description
CMC 22UH 250MA 2LN SMD AEC-Q200
Customer Reference
Detailed Description
22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 250mA DCR 170mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
22 µH @ 100 kHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
170mOhm (Typ)
Voltage Rating - DC
80V
Voltage Rating - AC
42V
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.126" (3.20mm)
Package / Case
Horizontal, 4 L-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes