
B82767S4123N030 | |
|---|---|
DigiKey Part Number | 495-B82767S4123N030-ND |
Manufacturer | |
Manufacturer Product Number | B82767S4123N030 |
Description | CMC 1.45MH 12A 4LN THROUGH HOLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.45 mH @ 10 kHz 4 Line Common Mode Choke Through Hole 12A DCR 7.1mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82767S4123N030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 4 | |
Inductance @ Frequency | 1.45 mH @ 10 kHz | |
Current Rating (Max) | 12A | |
DC Resistance (DCR) (Max) | 7.1mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 500/300V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.362" Dia (60.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Horizontal, 8 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,466.00000 | ¥2,466 |
| 10 | ¥2,028.60000 | ¥20,286 |
| 28 | ¥1,859.07143 | ¥52,054 |
| 56 | ¥1,753.16071 | ¥98,177 |
| 112 | ¥1,653.42857 | ¥185,184 |
| 252 | ¥1,653.04365 | ¥416,567 |
| Unit Price without JCT: | ¥2,466.00000 |
|---|---|
| Unit Price with JCT: | ¥2,712.60000 |

