
B82724A2102N021 | |
|---|---|
DigiKey Part Number | B82724A2102N021-ND |
Manufacturer | |
Manufacturer Product Number | B82724A2102N021 |
Description | CMC 39MH 1A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 39 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 750mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82724A2102N021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 39 mH @ 10 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 750mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.303" L x 1.280" W (33.10mm x 32.50mm) | |
Height (Max) | 0.776" (19.70mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ¥318.48833 | ¥191,093 |
| Unit Price without JCT: | ¥318.48833 |
|---|---|
| Unit Price with JCT: | ¥350.33716 |

