B84142A0600S081
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84142A1000S081

DigiKey Part Number
B84142A1000S081-ND
Manufacturer
Manufacturer Product Number
B84142A1000S081
Description
LINE FILTER 800VDC 1KA CHASS MNT
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
DC EMC/EMI Line Filter 1 kA 1000V (1kV) 50 ~ 60Hz Two Stage Terminal Post
Datasheet
 Datasheet
EDA/CAD Models
B84142A1000S081 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Filter Type
DC
Configuration
Two Stage
Voltage - Rated DC
1000V (1kV)
Voltage - Rated AC
-
Current
1 kA
Frequency - Operating
50 ~ 60Hz
Applications
Converter
Approval Agency
cUL, cUR, UL,UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Post
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥133,621.00000¥133,621
Manufacturers Standard Package
Unit Price without JCT:¥133,621.00000
Unit Price with JCT:¥146,983.10000