
VLS4015CX-680M-H | |
|---|---|
DigiKey Part Number | 445-VLS4015CX-680M-HTR-ND - Tape & Reel (TR) 445-VLS4015CX-680M-HCT-ND - Cut Tape (CT) 445-VLS4015CX-680M-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4015CX-680M-H |
Description | FIXED IND 68UH 570MA 1.72 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 570 mA 1.72Ohm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS4015CX-680M-H Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.72Ohm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 540mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥50.00000 | ¥50 |
| 10 | ¥40.90000 | ¥409 |
| 25 | ¥37.88000 | ¥947 |
| 50 | ¥35.70000 | ¥1,785 |
| 100 | ¥33.67000 | ¥3,367 |
| 250 | ¥31.14400 | ¥7,786 |
| 500 | ¥29.36200 | ¥14,681 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥26.89000 | ¥26,890 |
| 2,000 | ¥25.35500 | ¥50,710 |
| 3,000 | ¥24.49800 | ¥73,494 |
| 5,000 | ¥23.46000 | ¥117,300 |
| 7,000 | ¥22.80114 | ¥159,608 |
| 10,000 | ¥22.12350 | ¥221,235 |
| Unit Price without JCT: | ¥50.00000 |
|---|---|
| Unit Price with JCT: | ¥55.00000 |


