
B82559B6682A019 | |
|---|---|
DigiKey Part Number | 495-B82559B6682A019TR-ND - Tape & Reel (TR) 495-B82559B6682A019CT-ND - Cut Tape (CT) 495-B82559B6682A019DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559B6682A019 |
Description | FIXED IND 6.8UH 12.7A 7.6 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 12.7 A 7.6mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82559B6682A019 Models |
Category | Current - Saturation (Isat) 21.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.6mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 3 Lead |
Tolerance ±10% | Size / Dimension 0.783" L x 0.728" W (19.90mm x 18.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥816.00000 | ¥816 |
| 10 | ¥670.60000 | ¥6,706 |
| 25 | ¥620.40000 | ¥15,510 |
| 50 | ¥584.94000 | ¥29,247 |
| 100 | ¥551.57000 | ¥55,157 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | ¥466.80909 | ¥102,698 |
| 440 | ¥440.23636 | ¥193,704 |
| 660 | ¥432.35152 | ¥285,352 |
| Unit Price without JCT: | ¥816.00000 |
|---|---|
| Unit Price with JCT: | ¥897.60000 |

