
B82498F1122J000 | |
|---|---|
DigiKey Part Number | 495-75650-2-ND - Tape & Reel (TR) 495-75650-1-ND - Cut Tape (CT) 495-75650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82498F1122J000 |
Description | FIXED IND 1.2UH 220MA 650 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Drum Core, Wirewound Inductor 220 mA 650mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82498F1122J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 420MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.091" L x 0.067" W (2.30mm x 1.70mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥95.00000 | ¥95 |
| 10 | ¥77.90000 | ¥779 |
| 25 | ¥72.04000 | ¥1,801 |
| 50 | ¥67.94000 | ¥3,397 |
| 100 | ¥64.06000 | ¥6,406 |
| 250 | ¥59.26000 | ¥14,815 |
| 500 | ¥55.87200 | ¥27,936 |
| 1,000 | ¥52.68100 | ¥52,681 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥43.42767 | ¥130,283 |
| 6,000 | ¥40.95450 | ¥245,727 |
| 9,000 | ¥39.57567 | ¥356,181 |
| 15,000 | ¥39.53133 | ¥592,970 |
| Unit Price without JCT: | ¥95.00000 |
|---|---|
| Unit Price with JCT: | ¥104.50000 |

