MFR Recommended

B82498B1122J000 | |
|---|---|
DigiKey Part Number | 495-B82498B1122J000TR-ND - Tape & Reel (TR) 495-B82498B1122J000CT-ND - Cut Tape (CT) 495-B82498B1122J000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82498B1122J000 |
Description | FIXED IND 1.2UH 220MA 650 MOHM |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Wirewound Inductor 220 mA 650mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 650mOhm Max |
Series | Q @ Freq 20 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 300MHz |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±5% | Size / Dimension 0.087" L x 0.055" W (2.20mm x 1.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82498F1122J000 | TDK | 10,032 | 495-75650-1-ND | ¥95.00000 | MFR Recommended |


