
B82477G2474M000 | |
|---|---|
DigiKey Part Number | 495-2700-2-ND - Tape & Reel (TR) 495-2700-1-ND - Cut Tape (CT) 495-2700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477G2474M000 |
Description | FIXED IND 470UH 580MA 770 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 580 mA 770mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477G2474M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 770mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.484" L x 0.484" W (12.30mm x 12.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥198.00000 | ¥198 |
| 10 | ¥163.00000 | ¥1,630 |
| 100 | ¥134.03000 | ¥13,403 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ¥96.15833 | ¥57,695 |
| 1,200 | ¥90.67333 | ¥108,808 |
| 1,800 | ¥87.61556 | ¥157,708 |
| 3,000 | ¥83.91267 | ¥251,738 |
| 4,200 | ¥82.15810 | ¥345,064 |
| Unit Price without JCT: | ¥198.00000 |
|---|---|
| Unit Price with JCT: | ¥217.80000 |

