B82477G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82477G2102M000

DigiKey Part Number
495-2695-2-ND - Tape & Reel (TR)
495-2695-1-ND - Cut Tape (CT)
495-2695-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82477G2102M000
Description
FIXED IND 1UH 9A 9 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 9 A 9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82477G2102M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.484" L x 0.484" W (12.30mm x 12.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 507
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥170.00000¥170
10¥140.60000¥1,406
100¥115.55000¥11,555
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600¥92.03167¥55,219
1,200¥86.78250¥104,139
1,800¥83.85611¥150,941
3,000¥80.31167¥240,935
4,200¥78.63262¥330,257
Manufacturers Standard Package
Unit Price without JCT:¥170.00000
Unit Price with JCT:¥187.00000