
B82472G6152M000 | |
---|---|
DigiKey Part Number | 495-77017-2-ND - Tape & Reel (TR) 495-77017-1-ND - Cut Tape (CT) 495-77017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472G6152M000 |
Description | FIXED IND 1.5UH 3.4A 17 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 3.4 A 17mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472G6152M000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥154.00000 | ¥154 |
10 | ¥127.10000 | ¥1,271 |
100 | ¥104.51000 | ¥10,451 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥81.66600 | ¥81,666 |
2,000 | ¥77.01300 | ¥154,026 |
3,000 | ¥74.41767 | ¥223,253 |
5,000 | ¥72.25020 | ¥361,251 |
Unit Price without JCT: | ¥154.00000 |
---|---|
Unit Price with JCT: | ¥169.40000 |