
B82442T1563K050 | |
---|---|
DigiKey Part Number | B82442T1563K050-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82442T1563K050 |
Description | FIXED IND 56UH 600MA 679MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Drum Core, Wirewound Inductor 600 mA 679mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82442T1563K050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 56 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.01A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 679mOhm Max | |
Q @ Freq | 15 @ 2.52MHz | |
Frequency - Self Resonant | 7.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | - | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 2220 (5650 Metric) | |
Size / Dimension | 0.220" L x 0.197" W (5.60mm x 5.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ¥91.35733 | ¥137,036 |
Unit Price without JCT: | ¥91.35733 |
---|---|
Unit Price with JCT: | ¥100.49306 |