
B82422H1333K000 | |
|---|---|
DigiKey Part Number | 495-2647-2-ND - Tape & Reel (TR) 495-2647-1-ND - Cut Tape (CT) 495-2647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422H1333K000 |
Description | FIXED IND 33UH 280MA 1.4 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 280 mA 1.4Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422H1333K000 Models |
Category | DC Resistance (DCR) 1.4Ohm Max |
Mfr | Q @ Freq 15 @ 2.52MHz |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥78.00000 | ¥78 |
| 10 | ¥64.10000 | ¥641 |
| 25 | ¥59.44000 | ¥1,486 |
| 50 | ¥56.00000 | ¥2,800 |
| 100 | ¥52.80000 | ¥5,280 |
| 250 | ¥48.84400 | ¥12,211 |
| 500 | ¥46.05400 | ¥23,027 |
| 1,000 | ¥43.42100 | ¥43,421 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥36.90800 | ¥73,816 |
| 4,000 | ¥34.80425 | ¥139,217 |
| 6,000 | ¥33.63067 | ¥201,784 |
| 10,000 | ¥32.20940 | ¥322,094 |
| 14,000 | ¥31.76221 | ¥444,671 |
| Unit Price without JCT: | ¥78.00000 |
|---|---|
| Unit Price with JCT: | ¥85.80000 |


