
B81123C1332M189 | |
|---|---|
DigiKey Part Number | 495-B81123C1332M189TR-ND - Tape & Reel (TR) 495-B81123C1332M189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B81123C1332M189 |
Description | CAP FILM 3300PF 20% 500VAC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B81123C1332M189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y1 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥206.00000 | ¥206 |
| 10 | ¥133.60000 | ¥1,336 |
| 50 | ¥105.10000 | ¥5,255 |
| 100 | ¥96.32000 | ¥9,632 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ¥72.99286 | ¥51,095 |
| 1,400 | ¥69.14286 | ¥96,800 |
| 2,100 | ¥67.21333 | ¥141,148 |
| 3,500 | ¥65.07600 | ¥227,766 |
| 4,900 | ¥63.82653 | ¥312,750 |
| 7,000 | ¥62.62414 | ¥438,369 |
| Unit Price without JCT: | ¥206.00000 |
|---|---|
| Unit Price with JCT: | ¥226.60000 |

