
B78334B1033A003 | |
|---|---|
DigiKey Part Number | 495-77189-2-ND - Tape & Reel (TR) 495-77189-1-ND - Cut Tape (CT) 495-77189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78334B1033A003 |
Description | XFMR DC/DC CONV 100UH SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | For For DC/DC Converters SMPS Transformer 1000Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B78334B1033A003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | - | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1000Vrms | |
Inductance @ Frequency | 100µH @ 10kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.472" L x 0.535" W (12.00mm x 13.60mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Footprint | 0.480" L x 0.535" W (12.20mm x 13.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,148.00000 | ¥1,148 |
| 10 | ¥944.10000 | ¥9,441 |
| 25 | ¥873.40000 | ¥21,835 |
| 50 | ¥823.52000 | ¥41,176 |
| 100 | ¥790.56000 | ¥79,056 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ¥645.88000 | ¥387,528 |
| Unit Price without JCT: | ¥1,148.00000 |
|---|---|
| Unit Price with JCT: | ¥1,262.80000 |

