
B78108E1683J000 | |
|---|---|
DigiKey Part Number | 495-6948-2-ND - Tape & Reel (TR) 495-6948-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108E1683J000 |
Description | FIXED IND 68UH 780MA 900 MOHM TH |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 780 mA 900mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108E1683J000 Models |
Category | Current - Saturation (Isat) 720mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 900mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Q @ Freq 45 @ 796kHz |
Part Status Last Time Buy | Frequency - Self Resonant 6.5MHz |
Type Drum Core, Wirewound | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±5% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.157" Dia x 0.374" L (4.00mm x 9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥39.90000 | ¥399 |
| 25 | ¥36.88000 | ¥922 |
| 50 | ¥34.76000 | ¥1,738 |
| 100 | ¥32.77000 | ¥3,277 |
| 250 | ¥30.32000 | ¥7,580 |
| 500 | ¥28.58400 | ¥14,292 |
| 1,000 | ¥26.94900 | ¥26,949 |
| 2,500 | ¥24.93320 | ¥62,333 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥21.97680 | ¥109,884 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

