
B72580T0500K062 | |
|---|---|
DigiKey Part Number | 495-76134-2-ND - Tape & Reel (TR) 495-76134-1-ND - Cut Tape (CT) 495-76134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72580T0500K062 |
Description | VARISTOR 82V 400A 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 400 A | |
Energy | 4.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥158.00000 | ¥158 |
| 10 | ¥113.30000 | ¥1,133 |
| 25 | ¥102.12000 | ¥2,553 |
| 100 | ¥89.74000 | ¥8,974 |
| 250 | ¥83.86400 | ¥20,966 |
| 500 | ¥80.31800 | ¥40,159 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥69.36800 | ¥69,368 |
| 2,000 | ¥67.21400 | ¥134,428 |
| 3,000 | ¥66.13567 | ¥198,407 |
| 5,000 | ¥64.94060 | ¥324,703 |
| 7,000 | ¥64.24214 | ¥449,695 |
| 10,000 | ¥63.57050 | ¥635,705 |
| Unit Price without JCT: | ¥158.00000 |
|---|---|
| Unit Price with JCT: | ¥173.80000 |











