940 V 20 kA Varistor 1 Circuit Through Hole Disc 27.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72225S4581K101

DigiKey Part Number
495-B72225S4581K101-ND
Manufacturer
Manufacturer Product Number
B72225S4581K101
Description
VARISTOR 940V 20KA DISC 27.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
940 V 20 kA Varistor 1 Circuit Through Hole Disc 27.5mm
Datasheet
 Datasheet
EDA/CAD Models
B72225S4581K101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
580 V
Maximum DC Volts
780 V
Varistor Voltage (Min)
846 V
Varistor Voltage (Typ)
940 V
Varistor Voltage (Max)
1.034 kV
Current - Surge
20 kA
Energy
800J
Number of Circuits
1
Capacitance @ Frequency
830 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 27.5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 534
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥720.00000¥720
10¥546.90000¥5,469
25¥503.68000¥12,592
100¥456.05000¥45,605
300¥429.48000¥128,844
500¥419.65600¥209,828
1,000¥408.39300¥408,393
2,500¥396.50480¥991,262
Manufacturers Standard Package
Unit Price without JCT:¥720.00000
Unit Price with JCT:¥792.00000