
B72210S0400K551 | |
---|---|
DigiKey Part Number | B72210S0400K551-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72210S0400K551 |
Description | VARISTOR 68V 500A DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 500 A | |
Energy | 6.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥23.84900 | ¥71,547 |
Unit Price without JCT: | ¥23.84900 |
---|---|
Unit Price with JCT: | ¥26.23390 |