100 kOhms ±10% 500W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCEC500HV1003KB

DigiKey Part Number
716-RCEC500HV1003KB-ND
Manufacturer
Manufacturer Product Number
RCEC500HV1003KB
Description
RCEC 500 HV 100K 10% BO15
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 kOhms ±10% 500W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
100 kOhms
Tolerance
±10%
Power (Watts)
500W
Composition
Thick Film
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Non-Inductive
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
2.638" L x 2.362" W (67.00mm x 60.00mm)
Height - Seated (Max)
1.594" (40.50mm)
Lead Style
M4 Threaded
Package / Case
Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥24,966.00000¥24,966
15¥18,093.73333¥271,406
30¥16,933.36667¥508,001
60¥15,947.86667¥956,872
105¥15,261.83810¥1,602,493
Manufacturers Standard Package
Unit Price without JCT:¥24,966.00000
Unit Price with JCT:¥27,462.60000