
B72205S2171K101 | |
|---|---|
DigiKey Part Number | 495-76185-ND |
Manufacturer | |
Manufacturer Product Number | B72205S2171K101 |
Description | VARISTOR 270V 800A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 V 800 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
EDA/CAD Models | B72205S2171K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 800 A | |
Energy | 8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥32.90000 | ¥329 |
| 25 | ¥29.20000 | ¥730 |
| 100 | ¥25.11000 | ¥2,511 |
| 250 | ¥23.16800 | ¥5,792 |
| 500 | ¥21.98600 | ¥10,993 |
| 1,000 | ¥21.01700 | ¥21,017 |
| 3,000 | ¥19.81833 | ¥59,455 |
| 5,000 | ¥19.37520 | ¥96,876 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

